Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V, 5V) 2 Output 4A, 4A 24-PowerTFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMQ64480QRXARQ1

DigiKey Part Number
296-LMQ64480QRXARQ1TR-ND - Tape & Reel (TR)
296-LMQ64480QRXARQ1CT-ND - Cut Tape (CT)
296-LMQ64480QRXARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMQ64480QRXARQ1
Description
IC REG BUCK ADJ/0.8V DL 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V, 5V) 2 Output 4A, 4A 24-PowerTFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
20V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
100kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
2
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
24-VQFN-FCRLF (4x5)
Voltage - Input (Max)
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 816
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,35000 Kč135,35 Kč
10103,90200 Kč1 039,02 Kč
2596,05200 Kč2 401,30 Kč
10087,42420 Kč8 742,42 Kč
25084,39888 Kč21 099,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00076,27579 Kč228 827,37 Kč
Manufacturers Standard Package
Unit Price without VAT:135,35000 Kč
Unit Price with VAT:163,77350 Kč