
LSF0204T14-13 | |
|---|---|
DigiKey Part Number | 31-LSF0204T14-13TR-ND - Tape & Reel (TR) 31-LSF0204T14-13CT-ND - Cut Tape (CT) 31-LSF0204T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204T14-13 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,49320 Kč | 137,33 Kč |
| 100 | 4,75810 Kč | 475,81 Kč |
| 250 | 4,40624 Kč | 1 101,56 Kč |
| 500 | 4,19372 Kč | 2 096,86 Kč |
| 1 000 | 4,02238 Kč | 4 022,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,83474 Kč | 9 586,85 Kč |
| 5 000 | 3,72366 Kč | 18 618,30 Kč |
| 7 500 | 3,66804 Kč | 27 510,30 Kč |
| 12 500 | 3,60640 Kč | 45 080,00 Kč |
| 17 500 | 3,57036 Kč | 62 481,30 Kč |
| 25 000 | 3,53570 Kč | 88 392,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |





