
74LVC1G34QW5-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G34QW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G34QW5-7CT-ND - Cut Tape (CT) 31-74LVC1G34QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34QW5-7 |
Description | IC BUFFER NON-INVERT 5.5V SOT-25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,91400 Kč | 19,14 Kč |
| 25 | 1,67280 Kč | 41,82 Kč |
| 100 | 1,41690 Kč | 141,69 Kč |
| 250 | 1,29332 Kč | 323,33 Kč |
| 500 | 1,21840 Kč | 609,20 Kč |
| 1 000 | 1,15681 Kč | 1 156,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08080 Kč | 3 242,40 Kč |
| 6 000 | 1,04360 Kč | 6 261,60 Kč |
| 9 000 | 1,02495 Kč | 9 224,55 Kč |
| 15 000 | 1,00432 Kč | 15 064,80 Kč |
| 21 000 | 0,99225 Kč | 20 837,25 Kč |
| 30 000 | 0,98064 Kč | 29 419,20 Kč |
| 75 000 | 0,95566 Kč | 71 674,50 Kč |
| 150 000 | 0,94060 Kč | 141 090,00 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |





