Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GBJ601-F | |
|---|---|
DigiKey Part Number | GBJ601-FDI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ601-F |
Description | BRIDGE RECT 1PHASE 100V 6A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ601-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 15 | 26,87733 Kč | 403,16 Kč |
| 105 | 19,40019 Kč | 2 037,02 Kč |
| 510 | 15,48335 Kč | 7 896,51 Kč |
| 1 005 | 14,22098 Kč | 14 292,08 Kč |
| 2 010 | 13,13399 Kč | 26 399,32 Kč |
| 5 010 | 11,96178 Kč | 59 928,52 Kč |
| 10 005 | 11,23667 Kč | 112 422,88 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |




