GBJ1010-BP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 18,63573 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 19,16068 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 19,42315 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 19,68563 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 20,21058 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 20,21058 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 20,99800 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 21,26048 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 21,52295 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 22,04790 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 24,14770 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 150
Unit Price: 64,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 20,73553 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 21,26048 Kč
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Micro Commercial Components Corporate Video

GBJ1010-BP

DigiKey Part Number
GBJ1010-BPMS-ND
Manufacturer
Manufacturer Product Number
GBJ1010-BP
Description
BRIDGE RECT 1PHASE 1KV 10A GBJ
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 5008,12861 Kč12 192,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,12861 Kč
Unit Price with VAT:9,83562 Kč