GBJ1006 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 40
Unit Price: 2,35000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,89240 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,91364 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,00926 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,74366 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,78616 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 933
Unit Price: 1,62000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 962
Unit Price: 1,50000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,44010 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 407
Unit Price: 1,62000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 108
Unit Price: 1,49000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 718
Unit Price: 1,26000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 292
Unit Price: 1,71000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,32901 Kč
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ1006

DigiKey Part Number
GBJ1006DI-ND
Manufacturer
Manufacturer Product Number
GBJ1006
Description
BRIDGE RECT 1PHASE 600V 10A GBJ
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 5 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30 00020,21058 Kč606 317,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,21058 Kč
Unit Price with VAT:24,45480 Kč