
GBJ1006 | |
|---|---|
DigiKey Part Number | 1655-GBJ1006-ND |
Manufacturer | |
Manufacturer Product Number | GBJ1006 |
Description | BRIDGE RECT 1PHASE 600V 10A GBJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 15 | 21,62800 Kč | 324,42 Kč |
| 105 | 15,45857 Kč | 1 623,15 Kč |
| 510 | 12,22578 Kč | 6 235,15 Kč |
| 1 005 | 11,18326 Kč | 11 239,18 Kč |
| 2 010 | 10,28547 Kč | 20 673,79 Kč |
| 5 010 | 9,31708 Kč | 46 678,57 Kč |
| 10 005 | 8,71781 Kč | 87 221,69 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

