


GBJ1006-BP | |
|---|---|
DigiKey Part Number | GBJ1006-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ1006-BP |
Description | BRIDGE RECT 1PHASE 600V 10A GBJ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ1006-BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 15 | 18,18400 Kč | 272,76 Kč |
| 105 | 12,90676 Kč | 1 355,21 Kč |
| 510 | 10,13422 Kč | 5 168,45 Kč |
| 1 005 | 9,24017 Kč | 9 286,37 Kč |
| 2 010 | 8,46982 Kč | 17 024,34 Kč |
| 5 010 | 7,63883 Kč | 38 270,54 Kč |
| 10 005 | 7,12452 Kč | 71 280,82 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

