


GBJ1008-BP | |
|---|---|
DigiKey Part Number | GBJ1008-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ1008-BP |
Description | BRIDGE RECT 1PHASE 800V 10A GBJ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ1008-BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 15 | 24,91733 Kč | 373,76 Kč |
| 105 | 17,92229 Kč | 1 881,84 Kč |
| 510 | 14,25929 Kč | 7 272,24 Kč |
| 1 005 | 13,07810 Kč | 13 143,49 Kč |
| 2 010 | 12,06110 Kč | 24 242,81 Kč |
| 5 010 | 10,96410 Kč | 54 930,14 Kč |
| 10 005 | 10,28547 Kč | 102 906,13 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

