Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GBJ1002 | |
|---|---|
DigiKey Part Number | GBJ1002DI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ1002 |
Description | BRIDGE RECT 1PHASE 200V 10A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 19,42315 Kč | 582 694,50 Kč |
| Unit Price without VAT: | 19,42315 Kč |
|---|---|
| Unit Price with VAT: | 23,50201 Kč |




