Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GBJ15005 | |
|---|---|
DigiKey Part Number | GBJ15005DI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ15005 |
Description | BRIDGE RECT 1PHASE 50V 15A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 20,21058 Kč | 606 317,40 Kč |
| Unit Price without VAT: | 20,21058 Kč |
|---|---|
| Unit Price with VAT: | 24,45480 Kč |




