
GBJ15005-F | |
|---|---|
DigiKey Part Number | GBJ15005-FDI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ15005-F |
Description | BRIDGE RECT 1PHASE 50V 15A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 15 | 42,72400 Kč | 640,86 Kč |
| 105 | 31,51095 Kč | 3 308,65 Kč |
| 510 | 25,64884 Kč | 13 080,91 Kč |
| 1 005 | 23,76159 Kč | 23 880,40 Kč |
| 2 010 | 22,13701 Kč | 44 495,39 Kč |
| 5 010 | 20,38566 Kč | 102 132,16 Kč |
| 10 005 | 20,21057 Kč | 202 206,75 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |

