GBJ2001 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 994
Unit Price: 57,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 19,16068 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 20,99800 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 23,09780 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 17,32335 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 27 065
Unit Price: 49,98000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 478
Unit Price: 30,66000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 933
Unit Price: 40,11000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 962
Unit Price: 37,17000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 10,87333 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 407
Unit Price: 40,11000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 718
Unit Price: 31,08000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 292
Unit Price: 42,21000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 8,12861 Kč
Datasheet
Bridge Rectifier Single Phase Standard 100 V Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ2001

DigiKey Part Number
GBJ2001DI-ND
Manufacturer
Manufacturer Product Number
GBJ2001
Description
BRIDGE RECT 1PHASE 100V 20A GBJ
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
20 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 10 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30 00021,26048 Kč637 814,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,26048 Kč
Unit Price with VAT:25,72518 Kč