Bridge Rectifier Single Phase Standard 100 V Through Hole GBI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBI20B

DigiKey Part Number
4878-GBI20B-ND
Manufacturer
Manufacturer Product Number
GBI20B
Description
BRIDGE RECT 1PHASE 100V 3.6A GBI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBI
Datasheet
 Datasheet
EDA/CAD Models
GBI20B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
3.6 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBI
Supplier Device Package
GBI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1019,40200 Kč194,02 Kč
10012,89700 Kč1 289,70 Kč
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč