Bridge Rectifier
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ801

DigiKey Part Number
31-GBJ801-ND
Manufacturer
Manufacturer Product Number
GBJ801
Description
BRIDGE RECT 1PHASE 100V 8A GBJ
Customer Reference
Detailed Description
Bridge Rectifier
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
*
Packaging
Tube
Part Status
Discontinued at DigiKey
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
6000,00525 Kč3,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,00525 Kč
Unit Price with VAT:0,00635 Kč