GBJ2504 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 21
Unit Price: 60,89000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 19,68563 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 21,52295 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 22,04790 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 17,84830 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 18,89820 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5 145
Unit Price: 57,32000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 95
Unit Price: 36,96000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 933
Unit Price: 40,11000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 962
Unit Price: 37,17000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 10,87333 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 407
Unit Price: 40,11000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 718
Unit Price: 31,08000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 292
Unit Price: 42,21000 Kč
Datasheet
Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ2504

DigiKey Part Number
GBJ2504DI-ND
Manufacturer
Manufacturer Product Number
GBJ2504
Description
BRIDGE RECT 1PHASE 400V 25A GBJ
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30 00024,41018 Kč732 305,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,41018 Kč
Unit Price with VAT:29,53632 Kč