


GBJ2504-BP | |
|---|---|
DigiKey Part Number | GBJ2504-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2504-BP |
Description | BRIDGE RECT 1PHASE 400V 25A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ2504-BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 15 | 34,36667 Kč | 515,50 Kč |
| 105 | 25,08562 Kč | 2 633,99 Kč |
| 510 | 20,23178 Kč | 10 318,21 Kč |
| 1 005 | 18,66753 Kč | 18 760,87 Kč |
| 2 010 | 17,32136 Kč | 34 815,93 Kč |
| 5 010 | 15,86963 Kč | 79 506,85 Kč |
| 10 005 | 15,22354 Kč | 152 311,52 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |


