Bridge Rectifier Single Phase Standard 400 V Through Hole GBI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBI25G

DigiKey Part Number
4878-GBI25G-ND
Manufacturer
Manufacturer Product Number
GBI25G
Description
BRIDGE RECT 1PHASE 400V 4.2A GBI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBI
Datasheet
 Datasheet
EDA/CAD Models
GBI25G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
4.2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBI
Supplier Device Package
GBI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1023,39200 Kč233,92 Kč
10015,62670 Kč1 562,67 Kč
50012,29684 Kč6 148,42 Kč
1 00011,22574 Kč11 225,74 Kč
2 00010,32461 Kč20 649,22 Kč
5 0009,34961 Kč46 748,05 Kč
10 0008,74733 Kč87 473,30 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč