
FZT758TA | |
|---|---|
DigiKey Part Number | FZT758TR-ND - Tape & Reel (TR) FZT758CT-ND - Cut Tape (CT) FZT758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT758TA |
Description | TRANS PNP 400V 0.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 500 mA 50MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBHV9540Z,115 | Nexperia USA Inc. | 1 185 | 1727-5090-1-ND | 18,06000 Kč | Similar |
| PZT2907AT1G | onsemi | 27 630 | PZT2907AT1GOSCT-ND | 15,12000 Kč | Similar |
| PZT2907AT3G | onsemi | 61 618 | PZT2907AT3GOSCT-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,87700 Kč | 188,77 Kč |
| 100 | 12,49380 Kč | 1 249,38 Kč |
| 500 | 9,75106 Kč | 4 875,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,86830 Kč | 8 868,30 Kč |
| 2 000 | 8,12518 Kč | 16 250,36 Kč |
| 3 000 | 7,74665 Kč | 23 239,95 Kč |
| 5 000 | 7,32125 Kč | 36 606,25 Kč |
| 7 000 | 7,06934 Kč | 49 485,38 Kč |
| 10 000 | 6,82452 Kč | 68 245,20 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |










