
2SCR346PT100P | |
|---|---|
DigiKey Part Number | 2SCR346PT100PTR-ND - Tape & Reel (TR) 2SCR346PT100PCT-ND - Cut Tape (CT) 2SCR346PT100PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR346PT100P |
Description | TRANS NPN 400V 0.1A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 100 mA 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR346PT100P Models |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 10mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 2mA, 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 100 | 9,04380 Kč | 904,38 Kč |
| 500 | 6,96924 Kč | 3 484,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,30087 Kč | 6 300,87 Kč |
| 2 000 | 5,73823 Kč | 11 476,46 Kč |
| 3 000 | 5,45150 Kč | 16 354,50 Kč |
| 5 000 | 5,12918 Kč | 25 645,90 Kč |
| 7 000 | 4,93828 Kč | 34 567,96 Kč |
| 10 000 | 4,75273 Kč | 47 527,30 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |










