Bipolar (BJT) Transistor PNP 400 V 500 mA 30MHz 1.45 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9540Z,115

DigiKey Part Number
1727-5090-2-ND - Tape & Reel (TR)
1727-5090-1-ND - Cut Tape (CT)
1727-5090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9540Z,115
Description
TRANS PNP 400V 0.5A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 500 mA 30MHz 1.45 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.45 W
Mfr
Frequency - Transition
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
400 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
320mV @ 100mA, 500mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 300mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZT558TADiodes Incorporated33 133FZT558CT-ND27,93000 KčSimilar
FZT758TADiodes Incorporated2FZT758CT-ND30,03000 KčSimilar
FZT958TADiodes Incorporated3 900FZT958CT-ND36,75000 KčSimilar
MMJT350T1Gonsemi1 204MMJT350T1GOSCT-ND25,41000 KčSimilar
NSVPZTA92T1Gonsemi556NSVPZTA92T1GOSCT-ND13,02000 KčSimilar
In-Stock: 1 185
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,23400 Kč112,34 Kč
1007,27370 Kč727,37 Kč
5005,57160 Kč2 785,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč