Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVPZTA92T1G

DigiKey Part Number
NSVPZTA92T1GOSTR-ND - Tape & Reel (TR)
NSVPZTA92T1GOSCT-ND - Cut Tape (CT)
NSVPZTA92T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVPZTA92T1G
Description
TRANS PNP 300V 0.5A SOT223
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NSVPZTA92T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Mfr
Power - Max
1.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
SOT-223 (TO-261)
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Base Product Number
Current - Collector Cutoff (Max)
250nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZTA92T1Gonsemi12 148PZTA92T1GOSCT-ND12,81000 KčSimilar
DZTA92-13Diodes Incorporated2 040DZTA92DICT-ND18,06000 KčSimilar
FZT757TADiodes Incorporated446FZT757CT-ND30,03000 KčSimilar
FZT758TADiodes Incorporated2FZT758CT-ND30,03000 KčSimilar
FZT958TADiodes Incorporated3 900FZT958CT-ND36,75000 KčSimilar
In-Stock: 556
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,04200 Kč80,42 Kč
1005,13820 Kč513,82 Kč
5003,87708 Kč1 938,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,27401 Kč3 274,01 Kč
2 0002,95054 Kč5 901,08 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč