
FZT757TA | |
|---|---|
DigiKey Part Number | FZT757TR-ND - Tape & Reel (TR) FZT757CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT757TA |
Description | TRANS PNP 300V 0.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 30MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 100mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,87700 Kč | 188,77 Kč |
| 100 | 12,49380 Kč | 1 249,38 Kč |
| 500 | 9,75106 Kč | 4 875,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,86830 Kč | 8 868,30 Kč |
| 2 000 | 8,12518 Kč | 16 250,36 Kč |
| 3 000 | 7,74665 Kč | 23 239,95 Kč |
| 5 000 | 7,32125 Kč | 36 606,25 Kč |
| 7 000 | 7,06934 Kč | 49 485,38 Kč |
| 10 000 | 6,82452 Kč | 68 245,20 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


