
FZT657TA | |
|---|---|
DigiKey Part Number | FZT657TR-ND - Tape & Reel (TR) FZT657CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT657TA |
Description | TRANS NPN 300V 0.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 30MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 100mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 100 | 10,33100 Kč | 1 033,10 Kč |
| 500 | 8,02124 Kč | 4 010,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,27707 Kč | 7 277,07 Kč |
| 2 000 | 6,65112 Kč | 13 302,24 Kč |
| 3 000 | 6,33202 Kč | 18 996,06 Kč |
| 5 000 | 5,97347 Kč | 29 867,35 Kč |
| 7 000 | 5,76113 Kč | 40 327,91 Kč |
| 10 000 | 5,55481 Kč | 55 548,10 Kč |
| 25 000 | 5,38337 Kč | 134 584,25 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |









