Bipolar (BJT) Transistor PNP 300 V 500 mA 650 mW Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMJT350T1G

DigiKey Part Number
MMJT350T1GOSTR-ND - Tape & Reel (TR)
MMJT350T1GOSCT-ND - Cut Tape (CT)
MMJT350T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMJT350T1G
Description
TRANS PNP 300V 0.5A SOT223
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 650 mW Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 50mA, 10V
Power - Max
650 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 209
Factory Stock: 42 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1015,05600 Kč150,56 Kč
1009,88380 Kč988,38 Kč
5007,66092 Kč3 830,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,94488 Kč6 944,88 Kč
2 0006,34213 Kč12 684,26 Kč
3 0006,03490 Kč18 104,70 Kč
5 0005,68970 Kč28 448,50 Kč
7 0005,48531 Kč38 397,17 Kč
10 0005,28660 Kč52 866,00 Kč
25 0005,08414 Kč127 103,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč