
FJT44KTF | |
|---|---|
DigiKey Part Number | FJT44KTFTR-ND - Tape & Reel (TR) FJT44KTFCT-ND - Cut Tape (CT) FJT44KTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJT44KTF |
Description | TRANS NPN 400V 0.3A SOT-223-4 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 2 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FJT44KTF Models |
Category | Current - Collector Cutoff (Max) 500nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJT44TF | onsemi | 922 | FJT44TFCT-ND | 18,69000 Kč | Direct |
| FZT458TA | Diodes Incorporated | 16 | FZT458CT-ND | 26,04000 Kč | Upgrade |
| TSC966CW RPG | Taiwan Semiconductor Corporation | 2 340 | TSC966CWRPGCT-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 100 | 6,89570 Kč | 689,57 Kč |
| 500 | 5,26042 Kč | 2 630,21 Kč |
| 1 000 | 4,73274 Kč | 4 732,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,92545 Kč | 9 813,62 Kč |
| 5 000 | 3,59175 Kč | 17 958,75 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |






