
FJT44TF | |
|---|---|
DigiKey Part Number | FJT44TFTR-ND - Tape & Reel (TR) FJT44TFCT-ND - Cut Tape (CT) FJT44TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJT44TF |
Description | TRANS NPN 400V 0.3A SOT-223-4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 2 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FJT44TF Models |
Category | Current - Collector Cutoff (Max) 500nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJT44KTF | onsemi | 655 | FJT44KTFCT-ND | 17,22000 Kč | Direct |
| FZT458TA | Diodes Incorporated | 16 | FZT458CT-ND | 26,04000 Kč | Upgrade |
| TSC966CW RPG | Taiwan Semiconductor Corporation | 2 340 | TSC966CWRPGCT-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 100 | 7,52360 Kč | 752,36 Kč |
| 500 | 5,75766 Kč | 2 878,83 Kč |
| 1 000 | 5,18819 Kč | 5 188,19 Kč |
| 2 000 | 4,70880 Kč | 9 417,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,06164 Kč | 16 246,56 Kč |
| 8 000 | 3,74148 Kč | 29 931,84 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

