FZT493TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 5,79734 Kč
Datasheet

Similar


onsemi
In Stock: 2 736
Unit Price: 20,86000 Kč
Datasheet

Similar


onsemi
In Stock: 123
Unit Price: 18,77000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,51000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT493TA

DigiKey Part Number
FZT493TR-ND - Tape & Reel (TR)
FZT493CT-ND - Cut Tape (CT)
FZT493DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT493TA
Description
TRANS NPN 100V 1A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
FZT493TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 250mA, 10V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BDP953H6327XTSA1Infineon Technologies0448-BDP953H6327XTSA1TR-ND5,79734 KčSimilar
NSS1C201MZ4T1Gonsemi2 736NSS1C201MZ4T1GOSCT-ND20,86000 KčSimilar
NSS1C201MZ4T3Gonsemi123NSS1C201MZ4T3GOSCT-ND18,77000 KčSimilar
PBHV8110DW_R2_00001Panjit International Inc.03757-PBHV8110DW_R2_00001CT-ND0,00000 KčSimilar
PBSS8110Z,135Nexperia USA Inc.01727-PBSS8110Z,135CT-ND12,51000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,44000 Kč25,44 Kč
1015,95400 Kč159,54 Kč
10010,48200 Kč1 048,20 Kč
5008,12572 Kč4 062,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,36700 Kč7 367,00 Kč
2 0006,72851 Kč13 457,02 Kč
3 0006,40313 Kč19 209,39 Kč
5 0006,03750 Kč30 187,50 Kč
7 0005,82098 Kč40 746,86 Kč
10 0005,61051 Kč56 105,10 Kč
Manufacturers Standard Package
Unit Price without VAT:25,44000 Kč
Unit Price with VAT:30,78240 Kč