Similar
Similar

BDP953H6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BDP953H6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDP953H6327XTSA1 |
Description | TRANS NPN 100V 3A PG-SOT223-4-10 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 100MHz 5 W Surface Mount PG-SOT223-4-10 |
Datasheet | Datasheet |
EDA/CAD Models | BDP953H6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 1V |
Mfr | Power - Max 5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package PG-SOT223-4-10 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT493TA | Diodes Incorporated | 0 | FZT493CT-ND | 1,05000 Kč | Similar |
| FZT653TA | Diodes Incorporated | 90 233 | FZT653CT-ND | 1,05000 Kč | Similar |
| FZT653TC | Diodes Incorporated | 358 | 31-FZT653TCCT-ND | 1,09000 Kč | Similar |
| FZT853TA | Diodes Incorporated | 44 504 | FZT853CT-ND | 1,35000 Kč | Similar |
| NSS1C201MZ4T1G | onsemi | 2 736 | NSS1C201MZ4T1GOSCT-ND | 0,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,79734 Kč | 17 392,02 Kč |
| Unit Price without VAT: | 5,79734 Kč |
|---|---|
| Unit Price with VAT: | 7,01478 Kč |



