
FZT653TA | |
|---|---|
DigiKey Part Number | FZT653TR-ND - Tape & Reel (TR) FZT653CT-ND - Cut Tape (CT) FZT653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT653TA |
Description | TRANS NPN 100V 2A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 175MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 175MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 100 | 10,65650 Kč | 1 065,65 Kč |
| 500 | 8,26524 Kč | 4 132,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,49461 Kč | 7 494,61 Kč |
| 2 000 | 6,84651 Kč | 13 693,02 Kč |
| 3 000 | 6,51610 Kč | 19 548,30 Kč |
| 5 000 | 6,14481 Kč | 30 724,05 Kč |
| 7 000 | 5,92492 Kč | 41 474,44 Kč |
| 10 000 | 5,71127 Kč | 57 112,70 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |









