
FZT653TC | |
|---|---|
DigiKey Part Number | 31-FZT653TCTR-ND - Tape & Reel (TR) 31-FZT653TCCT-ND - Cut Tape (CT) 31-FZT653TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT653TC |
Description | TRANS NPN 100V 2A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 175MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 175MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT653TA | Diodes Incorporated | 100 842 | FZT653CT-ND | 11,51000 Kč | Parametric Equivalent |
| 2SC3647S-TD-E | onsemi | 266 | 2SC3647S-TD-EOSCT-ND | 9,54000 Kč | Similar |
| 2SC3647T-TD-E | onsemi | 1 763 | 2SC3647T-TD-EOSCT-ND | 10,20000 Kč | Similar |
| NSS1C201MZ4T1G | onsemi | 3 847 | NSS1C201MZ4T1GOSCT-ND | 9,36000 Kč | Similar |
| NSS1C201MZ4T3G | onsemi | 123 | NSS1C201MZ4T3GOSCT-ND | 8,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 100 | 11,03020 Kč | 1 103,02 Kč |
| 500 | 8,56550 Kč | 4 282,75 Kč |
| 1 000 | 7,77220 Kč | 7 772,20 Kč |
| 2 000 | 7,10447 Kč | 14 208,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,54287 Kč | 26 171,48 Kč |
| 8 000 | 6,07065 Kč | 48 565,20 Kč |
| 12 000 | 5,83017 Kč | 69 962,04 Kč |
| 20 000 | 5,56002 Kč | 111 200,40 Kč |
| 28 000 | 5,43323 Kč | 152 130,44 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |



