
NSS1C201MZ4T3G | |
|---|---|
DigiKey Part Number | NSS1C201MZ4T3GOSTR-ND - Tape & Reel (TR) NSS1C201MZ4T3GOSCT-ND - Cut Tape (CT) NSS1C201MZ4T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS1C201MZ4T3G |
Description | TRANS NPN 100V 2A SOT223 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 100MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSS1C201MZ4T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 100 | 7,20650 Kč | 720,65 Kč |
| 500 | 5,51702 Kč | 2 758,51 Kč |
| 1 000 | 4,97275 Kč | 4 972,75 Kč |
| 2 000 | 4,51447 Kč | 9 028,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,12879 Kč | 16 515,16 Kč |
| 8 000 | 3,80444 Kč | 30 435,52 Kč |
| 12 000 | 3,63920 Kč | 43 670,40 Kč |
| 20 000 | 3,45355 Kč | 69 071,00 Kč |
| 28 000 | 3,36755 Kč | 94 291,40 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


