
NSS1C201MZ4T1G | |
---|---|
DigiKey Part Number | NSS1C201MZ4T1GOSTR-ND - Tape & Reel (TR) NSS1C201MZ4T1GOSCT-ND - Cut Tape (CT) NSS1C201MZ4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS1C201MZ4T1G |
Description | TRANS NPN 100V 2A SOT223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 100MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSS1C201MZ4T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,79000 Kč | 19,79 Kč |
10 | 12,31100 Kč | 123,11 Kč |
100 | 8,00910 Kč | 800,91 Kč |
500 | 6,15944 Kč | 3 079,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 5,56307 Kč | 5 563,07 Kč |
2 000 | 5,06107 Kč | 10 122,14 Kč |
3 000 | 4,80513 Kč | 14 415,39 Kč |
5 000 | 4,51757 Kč | 22 587,85 Kč |
7 000 | 4,34725 Kč | 30 430,75 Kč |
10 000 | 4,18171 Kč | 41 817,10 Kč |
25 000 | 3,87698 Kč | 96 924,50 Kč |
Unit Price without VAT: | 19,79000 Kč |
---|---|
Unit Price with VAT: | 23,94590 Kč |