Bipolar (BJT) Transistor NPN 100 V 2 A 100MHz 800 mW Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS1C201MZ4T3G

DigiKey Part Number
NSS1C201MZ4T3GOSTR-ND - Tape & Reel (TR)
NSS1C201MZ4T3GOSCT-ND - Cut Tape (CT)
NSS1C201MZ4T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS1C201MZ4T3G
Description
TRANS NPN 100V 2A SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 2 A 100MHz 800 mW Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NSS1C201MZ4T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Mfr
Power - Max
800 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-223 (TO-261)
Vce Saturation (Max) @ Ib, Ic
180mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZT653TADiodes Incorporated100 842FZT653CT-ND25,83000 KčSimilar
FZT653TCDiodes Incorporated35831-FZT653TCCT-ND26,67000 KčSimilar
ZXTN19100CGTADiodes Incorporated1 079ZXTN19100CGCT-ND30,45000 KčSimilar
ZXTN2011GTADiodes Incorporated105ZXTN2011GCT-ND33,81000 KčSimilar
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,78000 Kč117,80 Kč
1007,63700 Kč763,70 Kč
5005,84794 Kč2 923,97 Kč
1 0005,27113 Kč5 271,13 Kč
2 0004,78534 Kč9 570,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,12879 Kč16 515,16 Kč
8 0003,80444 Kč30 435,52 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč