
NSV1C201MZ4T1G | |
|---|---|
DigiKey Part Number | NSV1C201MZ4T1GOSTR-ND - Tape & Reel (TR) NSV1C201MZ4T1GOSCT-ND - Cut Tape (CT) NSV1C201MZ4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV1C201MZ4T1G |
Description | TRANS NPN 100V 2A SOT223 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 100MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSV1C201MZ4T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 180mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 12,49200 Kč | 124,92 Kč |
| 100 | 8,11700 Kč | 811,70 Kč |
| 500 | 6,23162 Kč | 3 115,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,30522 Kč | 5 305,22 Kč |
| 2 000 | 4,82232 Kč | 9 644,64 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |











