PBHV8110DW_R2_00001 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 2 160
Unit Price: 9,38000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV8110DW_R2_00001

DigiKey Part Number
3757-PBHV8110DW_R2_00001TR-ND - Tape & Reel (TR)
3757-PBHV8110DW_R2_00001CT-ND - Cut Tape (CT)
3757-PBHV8110DW_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV8110DW_R2_00001
Description
TRANS NPN 100V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 150mA, 2V
Mfr
Power - Max
2.6 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-223
Vce Saturation (Max) @ Ib, Ic
450mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
500nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBHV8110DW_R2_00701Panjit International Inc.2 1603757-PBHV8110DW_R2_00701CT-ND9,38000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes