Similar
Similar
Similar
Similar
Similar

FZT493TA | |
|---|---|
DigiKey Part Number | FZT493TR-ND - Tape & Reel (TR) FZT493CT-ND - Cut Tape (CT) FZT493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT493TA |
Description | TRANS NPN 100V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT493TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 250mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDP953H6327XTSA1 | Infineon Technologies | 0 | 448-BDP953H6327XTSA1TR-ND | 5,79734 Kč | Similar |
| NSS1C201MZ4T1G | onsemi | 2 736 | NSS1C201MZ4T1GOSCT-ND | 20,86000 Kč | Similar |
| NSS1C201MZ4T3G | onsemi | 123 | NSS1C201MZ4T3GOSCT-ND | 18,77000 Kč | Similar |
| PBHV8110DW_R2_00001 | Panjit International Inc. | 0 | 3757-PBHV8110DW_R2_00001CT-ND | 0,00000 Kč | Similar |
| PBSS8110Z,135 | Nexperia USA Inc. | 0 | 1727-PBSS8110Z,135CT-ND | 12,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 15,95400 Kč | 159,54 Kč |
| 100 | 10,48200 Kč | 1 048,20 Kč |
| 500 | 8,12572 Kč | 4 062,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,36700 Kč | 7 367,00 Kč |
| 2 000 | 6,72851 Kč | 13 457,02 Kč |
| 3 000 | 6,40313 Kč | 19 209,39 Kč |
| 5 000 | 6,03750 Kč | 30 187,50 Kč |
| 7 000 | 5,82098 Kč | 40 746,86 Kč |
| 10 000 | 5,61051 Kč | 56 105,10 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |














