Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FH3200025 | |
|---|---|
DigiKey Part Number | FH3200025TR-ND - Tape & Reel (TR) FH3200025CT-ND - Cut Tape (CT) FH3200025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH3200025 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FW3200004 | Diodes Incorporated | 0 | FW3200004DI-ND | 8,50055 Kč | Similar |
| FW3200022 | Diodes Incorporated | 0 | FW3200022DI-ND | 8,50055 Kč | Similar |
| US3200003 | Diodes Incorporated | 5 346 | US3200003DICT-ND | 20,16000 Kč | Similar |
| US3200005Z | Diodes Incorporated | 24 025 | US3200005ZCT-ND | 30,45000 Kč | Similar |
| 402F32011CAR | CTS-Frequency Controls | 10 787 | 110-402F32011CARCT-ND | 8,40000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 25 | 21,91360 Kč | 547,84 Kč |
| 50 | 21,00640 Kč | 1 050,32 Kč |
| 100 | 20,13500 Kč | 2 013,50 Kč |
| 250 | 19,04184 Kč | 4 760,46 Kč |
| 500 | 18,25440 Kč | 9 127,20 Kč |
| 1 000 | 17,49994 Kč | 17 499,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,36815 Kč | 49 104,45 Kč |
| 6 000 | 15,69265 Kč | 94 155,90 Kč |
| 9 000 | 15,31081 Kč | 137 797,29 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |






