
402F32011CAR | |
|---|---|
DigiKey Part Number | 110-402F32011CARTR-ND - Tape & Reel (TR) 110-402F32011CARCT-ND - Cut Tape (CT) 110-402F32011CARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402F32011CAR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F32011CAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 25 | 6,93760 Kč | 173,44 Kč |
| 50 | 6,65220 Kč | 332,61 Kč |
| 100 | 6,37500 Kč | 637,50 Kč |
| 250 | 6,02980 Kč | 1 507,45 Kč |
| 500 | 5,77990 Kč | 2 889,95 Kč |
| 1 000 | 5,54095 Kč | 5 540,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,18203 Kč | 15 546,09 Kč |
| 6 000 | 4,96771 Kč | 29 806,26 Kč |
| 9 000 | 4,84653 Kč | 43 618,77 Kč |
| 15 000 | 4,69815 Kč | 70 472,25 Kč |
| 21 000 | 4,60289 Kč | 96 660,69 Kč |
| 30 000 | 4,50410 Kč | 135 123,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

