


US3200003 | |
|---|---|
DigiKey Part Number | US3200003DITR-ND - Tape & Reel (TR) US3200003DICT-ND - Cut Tape (CT) US3200003DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US3200003 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-320-9-47Q-CKM-TR | ECS Inc. | 2 848 | XC2901CT-ND | 16,38000 Kč | Similar |
| 8Q-32.000MEEV-T | TXC CORPORATION | 76 598 | 887-1849-1-ND | 18,69000 Kč | Parametric Equivalent |
| ABM12W-32.0000MHZ-8-B1U-T3 | Abracon LLC | 12 669 | 535-13977-1-ND | 21,00000 Kč | Parametric Equivalent |
| ECS-320-8-47-CKM-TR | ECS Inc. | 7 060 | XC2664CT-ND | 13,44000 Kč | Parametric Equivalent |
| ECS-320-8-47-CKM-TR3 | ECS Inc. | 870 | 50-ECS-320-8-47-CKM-TR3CT-ND | 12,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 50 | 15,82820 Kč | 791,41 Kč |
| 100 | 15,17110 Kč | 1 517,11 Kč |
| 250 | 14,34752 Kč | 3 586,88 Kč |
| 500 | 13,75410 Kč | 6 877,05 Kč |
| 1 000 | 13,18527 Kč | 13 185,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,33227 Kč | 36 996,81 Kč |
| 6 000 | 11,82306 Kč | 70 938,36 Kč |
| 9 000 | 11,53518 Kč | 103 816,62 Kč |
| 15 000 | 11,18267 Kč | 167 740,05 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

