402F32011CLT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 10 787
Unit Price: 8,40000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,76182 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,76182 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 18,50715 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 17,12982 Kč
Datasheet

Similar


ECS Inc.
In Stock: 21 944
Unit Price: 10,29000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 1 555
Unit Price: 10,50000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 2 848
Unit Price: 16,38000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 15,54000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 10,14749 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 2 247
Unit Price: 14,91000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 678
Unit Price: 14,91000 Kč
Datasheet
32 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F32011CLT

DigiKey Part Number
402F32011CLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F32011CLT
Description
CRYSTAL 32.0000MHZ 12PF SMD
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F32011CLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F32011CARCTS-Frequency Controls10 787110-402F32011CARCT-ND8,40000 KčSimilar
402F32011CJRCTS-Frequency Controls0402F32011CJR-ND7,12630 KčSimilar
416F32011CARCTS-Frequency Controls0416F32011CAR-ND10,76182 KčSimilar
416F32011CLRCTS-Frequency Controls0416F32011CLR-ND10,76182 KčSimilar
402F32011CLRCTS-Frequency Controls0402F32011CLR-ND7,12630 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types