Q 32,0-JXS11-12-10/10-FU-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: 15,54000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 2 848
Unit Price: 16,38000 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
32 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 32,0-JXS11-12-10/10-FU-LF

DigiKey Part Number
1908-Q320-JXS11-12-10/10-FU-LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q 32,0-JXS11-12-10/10-FU-LF
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (1.6x1.2)
Frequency
32 MHz
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 32,0-JXS11-10-10/10-FU-LFJauch Quartz01908-Q320-JXS11-10-10/10-FU-LFCT-ND15,54000 KčSimilar
ECS-320-9-47Q-CKM-TRECS Inc.2 848XC2901CT-ND16,38000 KčSimilar
8Q-32.000MEEE-TTXC CORPORATION0887-8Q-32.000MEEE-TTR-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,63276 Kč10 632,76 Kč
Manufacturers Standard Package
Unit Price without VAT:10,63276 Kč
Unit Price with VAT:12,86564 Kč