416F32011CLR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,76182 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 2 848
Unit Price: 16,38000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 15,54000 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: 10,14749 Kč
Datasheet
32 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F32011CLR

DigiKey Part Number
416F32011CLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F32011CLR
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F32011CARCTS-Frequency Controls0416F32011CAR-ND10,76182 KčSimilar
416F32011CATCTS-Frequency Controls0416F32011CAT-ND0,00000 KčSimilar
416F32011CLTCTS-Frequency Controls0416F32011CLT-ND0,00000 KčParametric Equivalent
ECS-320-9-47Q-CKM-TRECS Inc.2 848XC2901CT-ND16,38000 KčSimilar
Q 32,0-JXS11-10-10/10-FU-LFJauch Quartz01908-Q320-JXS11-10-10/10-FU-LFCT-ND15,54000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,76182 Kč32 285,46 Kč
Manufacturers Standard Package
Unit Price without VAT:10,76182 Kč
Unit Price with VAT:13,02180 Kč