416F32011CAT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,76182 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,76182 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,76182 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 76 598
Unit Price: 18,69000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 21,00000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 12 669
Unit Price: 21,00000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 41,22957 Kč
Datasheet

Similar


ECS Inc.
In Stock: 7 060
Unit Price: 13,44000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 2 848
Unit Price: 16,38000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 10,14749 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 1 880
Unit Price: 15,54000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 346
Unit Price: 20,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 24 025
Unit Price: 30,45000 Kč
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: 15,54000 Kč
Datasheet
32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F32011CAT

DigiKey Part Number
416F32011CAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F32011CAT
Description
CRYSTAL 32.0000MHZ 10PF SMD
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F32011CAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F32011CKRCTS-Frequency Controls0416F32011CKR-ND10,76182 KčSimilar
416F32011CLRCTS-Frequency Controls0416F32011CLR-ND10,76182 KčSimilar
416F32011CARCTS-Frequency Controls0416F32011CAR-ND10,76182 KčParametric Equivalent
8Q-32.000MEEV-TTXC CORPORATION76 598887-1849-1-ND18,69000 KčSimilar
ABM12W-32.0000MHZ-7-B1U-T3Abracon LLC0535-ABM12W-32.0000MHZ-7-B1U-T3CT-ND21,00000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types