


US3200005Z | |
|---|---|
DigiKey Part Number | US3200005ZTR-ND - Tape & Reel (TR) US3200005ZCT-ND - Cut Tape (CT) US3200005ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US3200005Z |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | US3200005Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 25 | 25,00440 Kč | 625,11 Kč |
| 50 | 23,96720 Kč | 1 198,36 Kč |
| 100 | 22,97390 Kč | 2 297,39 Kč |
| 250 | 21,72620 Kč | 5 431,55 Kč |
| 500 | 20,82792 Kč | 10 413,96 Kč |
| 1 000 | 19,96700 Kč | 19 967,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,67611 Kč | 56 028,33 Kč |
| 6 000 | 17,90570 Kč | 107 434,20 Kč |
| 9 000 | 17,47017 Kč | 157 231,53 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |











