
ECS-320-8-47B-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-47B-CKY-TR-ND - Tape & Reel (TR) 50-ECS-320-8-47B-CKY-CT-ND - Cut Tape (CT) 50-ECS-320-8-47B-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-47B-CKY-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-47B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,90280 Kč | 247,57 Kč |
| 50 | 9,49100 Kč | 474,55 Kč |
| 100 | 9,10050 Kč | 910,05 Kč |
| 250 | 8,60584 Kč | 2 151,46 Kč |
| 500 | 8,24970 Kč | 4 124,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,90827 Kč | 7 908,27 Kč |
| 2 000 | 7,58123 Kč | 15 162,46 Kč |
| 3 000 | 7,39627 Kč | 22 188,81 Kč |
| 5 000 | 7,16973 Kč | 35 848,65 Kč |
| 7 000 | 7,02434 Kč | 49 170,38 Kč |
| 10 000 | 6,87346 Kč | 68 734,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |






