
Q 32,0-JXS21-12-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1282-2-ND - Tape & Reel (TR) 1908-1282-1-ND - Cut Tape (CT) 1908-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS21-12-10/10-FU-WA-LF |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 32 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 32,0-JXS21-10-10/10-FU-WA-LF | Jauch Quartz | 2 247 | 1908-1280-1-ND | 14,91000 Kč | Similar |
| Q 32,0-JXS21-9-10/10-FU-WA-LF | Jauch Quartz | 2 000 | 1908-1286-1-ND | 14,91000 Kč | Similar |
| 402F32011CAR | CTS-Frequency Controls | 10 787 | 110-402F32011CARCT-ND | 8,40000 Kč | Similar |
| ECS-320-10-37-CKM-TR | ECS Inc. | 21 944 | XC2662CT-ND | 10,29000 Kč | Similar |
| ECS-320-12-37-CKM-TR | ECS Inc. | 4 555 | XC2867CT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 25 | 12,18720 Kč | 304,68 Kč |
| 50 | 11,68320 Kč | 584,16 Kč |
| 100 | 11,19820 Kč | 1 119,82 Kč |
| 250 | 10,59056 Kč | 2 647,64 Kč |
| 500 | 10,15212 Kč | 5 076,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,73215 Kč | 9 732,15 Kč |
| 2 000 | 9,32983 Kč | 18 659,66 Kč |
| 3 000 | 9,10228 Kč | 27 306,84 Kč |
| 5 000 | 8,82357 Kč | 44 117,85 Kč |
| 7 000 | 8,64473 Kč | 60 513,11 Kč |
| 10 000 | 8,45917 Kč | 84 591,70 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

