Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
4 SMD

DPC817S-C-TR

DigiKey Part Number
31-DPC817S-C-TR-ND - Tape & Reel (TR)
31-DPC817S-C-TRCT-ND - Cut Tape (CT)
31-DPC817S-C-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPC817S-C-TR
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Diodes Incorporated
Voltage - Output (Max)
35V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
200% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Supplier Device Package
4-SMD
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q817CST1QT Brightek (QTB)1 4971516-1384-1-ND8,97000 KčParametric Equivalent
In-Stock: 3 101
Factory Stock: 2 502 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,75100 Kč27,51 Kč
1001,91500 Kč191,50 Kč
5001,52698 Kč763,49 Kč
1 0001,39826 Kč1 398,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,28802 Kč2 576,04 Kč
4 0001,19411 Kč4 776,44 Kč
6 0001,14583 Kč6 874,98 Kč
10 0001,09114 Kč10 911,40 Kč
14 0001,05855 Kč14 819,70 Kč
20 0001,02672 Kč20 534,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč