
Q817CST1 | |
|---|---|
DigiKey Part Number | 1516-1384-2-ND - Tape & Reel (TR) 1516-1384-1-ND - Cut Tape (CT) 1516-1384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q817CST1 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | Q817CST1 Models |
Category | Output Type Transistor |
Manufacturer QT Brightek (QTB) | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.24V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 6µs, 8µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 140817142300 | Würth Elektronik | 1 500 | 732-140817142300CT-ND | 6,09000 Kč | Parametric Equivalent |
| 140817143300 | Würth Elektronik | 1 220 | 732-140817143300CT-ND | 6,09000 Kč | Parametric Equivalent |
| 140817144300 | Würth Elektronik | 1 438 | 732-140817144300CT-ND | 6,09000 Kč | Parametric Equivalent |
| APC-817C1-SL | American Bright Optoelectronics Corporation | 47 515 | 2007-APC-817C1-SLCT-ND | 7,98000 Kč | Parametric Equivalent |
| DPC817L-C-TR | Diodes Incorporated | 374 | 31-DPC817L-C-TRCT-ND | 2,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 4,37600 Kč | 437,60 Kč |
| 500 | 3,57680 Kč | 1 788,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,17742 Kč | 4 766,13 Kč |
| 3 000 | 2,97346 Kč | 8 920,38 Kč |
| 4 500 | 2,86861 Kč | 12 908,74 Kč |
| 7 500 | 2,75015 Kč | 20 626,12 Kč |
| 10 500 | 2,67960 Kč | 28 135,80 Kč |
| 15 000 | 2,61077 Kč | 39 161,55 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


