8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT15H067SSS-13

DigiKey Part Number
31-DMT15H067SSS-13TR-ND - Tape & Reel (TR)
31-DMT15H067SSS-13CT-ND - Cut Tape (CT)
31-DMT15H067SSS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT15H067SSS-13
Description
MOSFET N-CH 150V 4.5A/13A 8SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 4.5A (Ta), 13A (Tc) 1.3W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
67mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
425 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,26000 Kč29,26 Kč
1018,39800 Kč183,98 Kč
10012,19640 Kč1 219,64 Kč
5009,53102 Kč4 765,51 Kč
1 0008,67281 Kč8 672,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,51157 Kč18 778,92 Kč
5 0006,95467 Kč34 773,35 Kč
7 5006,67103 Kč50 032,72 Kč
12 5006,66232 Kč83 279,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,26000 Kč
Unit Price with VAT:35,40460 Kč